


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,88000 Kč | 388,88 Kč |
| 10 | 299,24200 Kč | 2 992,42 Kč |
| 25 | 270,72320 Kč | 6 768,08 Kč |
| 50 | 251,44260 Kč | 12 572,13 Kč |
| 100 | 233,96180 Kč | 23 396,18 Kč |
| 250 | 213,35144 Kč | 53 337,86 Kč |
| 500 | 199,47008 Kč | 99 735,04 Kč |
| 1 000 | 186,91727 Kč | 186 917,27 Kč |
| Unit Price without VAT: | 388,88000 Kč |
|---|---|
| Unit Price with VAT: | 470,54480 Kč |




