


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 916,77000 Kč | 916,77 Kč |
| 10 | 709,18600 Kč | 7 091,86 Kč |
| 25 | 643,33680 Kč | 16 083,42 Kč |
| 50 | 598,89240 Kč | 29 944,62 Kč |
| 100 | 558,62870 Kč | 55 862,87 Kč |
| 250 | 511,21816 Kč | 127 804,54 Kč |
| Unit Price without VAT: | 916,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 109,29170 Kč |




