


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,91000 Kč | 843,91 Kč |
| 10 | 652,49200 Kč | 6 524,92 Kč |
| 25 | 591,73200 Kč | 14 793,30 Kč |
| 50 | 550,72300 Kč | 27 536,15 Kč |
| 100 | 513,57330 Kč | 51 357,33 Kč |
| 250 | 469,82184 Kč | 117 455,46 Kč |
| Unit Price without VAT: | 843,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 021,13110 Kč |




