


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,98000 Kč | 794,98 Kč |
| 10 | 614,40100 Kč | 6 144,01 Kč |
| 25 | 557,07680 Kč | 13 926,92 Kč |
| 50 | 518,38600 Kč | 25 919,30 Kč |
| 100 | 483,32990 Kč | 48 332,99 Kč |
| 250 | 442,04232 Kč | 110 510,58 Kč |
| 500 | 414,90410 Kč | 207 452,05 Kč |
| Unit Price without VAT: | 794,98000 Kč |
|---|---|
| Unit Price with VAT: | 961,92580 Kč |




