


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 907,95000 Kč | 907,95 Kč |
| 10 | 702,38300 Kč | 7 023,83 Kč |
| 25 | 637,13800 Kč | 15 928,45 Kč |
| 50 | 593,10120 Kč | 29 655,06 Kč |
| 100 | 553,21330 Kč | 55 321,33 Kč |
| 250 | 506,24248 Kč | 126 560,62 Kč |
| Unit Price without VAT: | 907,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 098,61950 Kč |




