60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3TKK-6036R

DigiKey Part Number
M3TKK-6036R-ND
Manufacturer
Manufacturer Product Number
M3TKK-6036R
Description
IDC CABLE - MSD60K/MC60M/MPK60K
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 043,39000 Kč1 043,39 Kč
10807,81400 Kč8 078,14 Kč
25733,13240 Kč18 328,31 Kč
50682,72480 Kč34 136,24 Kč
100637,07720 Kč63 707,72 Kč
250583,33284 Kč145 833,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 043,39000 Kč
Unit Price with VAT:1 262,50190 Kč
Alternate Color
IDC CABLE - MSD60K/MC60G/MPK60K
In-Stock: 0
Unit Price: 916,77000 Kč
Alternate Length
IDC CABLE - MSD60K/MC60M/MPK60K
In-Stock: 0
Unit Price: 816,40000 Kč
IDC CABLE - MSD60K/MC60M/MPK60K
In-Stock: 0
Unit Price: 907,95000 Kč