


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,84000 Kč | 894,84 Kč |
| 10 | 692,14500 Kč | 6 921,45 Kč |
| 25 | 627,80360 Kč | 15 695,09 Kč |
| 50 | 584,38580 Kč | 29 219,29 Kč |
| 100 | 545,05820 Kč | 54 505,82 Kč |
| 250 | 498,74016 Kč | 124 685,04 Kč |
| Unit Price without VAT: | 894,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,75640 Kč |




