


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,02000 Kč | 702,02 Kč |
| 10 | 542,14300 Kč | 5 421,43 Kč |
| 25 | 491,36600 Kč | 12 284,15 Kč |
| 50 | 457,07540 Kč | 22 853,77 Kč |
| 100 | 426,00570 Kč | 42 600,57 Kč |
| 250 | 389,40984 Kč | 97 352,46 Kč |
| 500 | 364,77840 Kč | 182 389,20 Kč |
| Unit Price without VAT: | 702,02000 Kč |
|---|---|
| Unit Price with VAT: | 849,44420 Kč |




