


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,70000 Kč | 683,70 Kč |
| 10 | 527,89200 Kč | 5 278,92 Kč |
| 25 | 478,40760 Kč | 11 960,19 Kč |
| 50 | 444,99280 Kč | 22 249,64 Kč |
| 100 | 414,71660 Kč | 41 471,66 Kč |
| 250 | 379,04652 Kč | 94 761,63 Kč |
| 500 | 355,03940 Kč | 177 519,70 Kč |
| Unit Price without VAT: | 683,70000 Kč |
|---|---|
| Unit Price with VAT: | 827,27700 Kč |




