


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,17000 Kč | 725,17 Kč |
| 10 | 560,24600 Kč | 5 602,46 Kč |
| 25 | 507,81880 Kč | 12 695,47 Kč |
| 50 | 472,42520 Kč | 23 621,26 Kč |
| 100 | 440,35760 Kč | 44 035,76 Kč |
| 250 | 402,58124 Kč | 100 645,31 Kč |
| 500 | 377,15622 Kč | 188 578,11 Kč |
| Unit Price without VAT: | 725,17000 Kč |
|---|---|
| Unit Price with VAT: | 877,45570 Kč |




