


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,27000 Kč | 787,27 Kč |
| 10 | 608,38700 Kč | 6 083,87 Kč |
| 25 | 551,61960 Kč | 13 790,49 Kč |
| 50 | 513,28320 Kč | 25 664,16 Kč |
| 100 | 478,55490 Kč | 47 855,49 Kč |
| 250 | 437,65560 Kč | 109 413,90 Kč |
| 500 | 410,30660 Kč | 205 153,30 Kč |
| Unit Price without VAT: | 787,27000 Kč |
|---|---|
| Unit Price with VAT: | 952,59670 Kč |




