


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,69000 Kč | 779,69 Kč |
| 10 | 602,59800 Kč | 6 025,98 Kč |
| 25 | 546,34840 Kč | 13 658,71 Kč |
| 50 | 508,36600 Kč | 25 418,30 Kč |
| 100 | 473,95970 Kč | 47 395,97 Kč |
| 250 | 433,43380 Kč | 108 358,45 Kč |
| 500 | 406,16186 Kč | 203 080,93 Kč |
| Unit Price without VAT: | 779,69000 Kč |
|---|---|
| Unit Price with VAT: | 943,42490 Kč |




