40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3TKK-4036R

DigiKey Part Number
M3TKK-4036R-ND
Manufacturer
Manufacturer Product Number
M3TKK-4036R
Description
IDC CABLE - MSD40K/MC40M/MPK40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1778,61000 Kč778,61 Kč
10601,78200 Kč6 017,82 Kč
25545,59520 Kč13 639,88 Kč
50507,66860 Kč25 383,43 Kč
100473,31170 Kč47 331,17 Kč
250432,84352 Kč108 210,88 Kč
500405,60870 Kč202 804,35 Kč
Manufacturers Standard Package
Unit Price without VAT:778,61000 Kč
Unit Price with VAT:942,11810 Kč
Alternate Color
IDC CABLE - MSD40K/MC40G/MPK40K
In-Stock: 0
Unit Price: 691,46000 Kč
Alternate Length
IDC CABLE - MSD40K/MC40M/MPK40K
In-Stock: 0
Unit Price: 622,59000 Kč
IDC CABLE - MSD40K/MC40M/MPK40K
In-Stock: 0
Unit Price: 685,37000 Kč