


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,46000 Kč | 691,46 Kč |
| 10 | 534,00000 Kč | 5 340,00 Kč |
| 25 | 483,97040 Kč | 12 099,26 Kč |
| 50 | 450,18460 Kč | 22 509,23 Kč |
| 100 | 419,56730 Kč | 41 956,73 Kč |
| 250 | 383,50412 Kč | 95 876,03 Kč |
| 500 | 359,23000 Kč | 179 615,00 Kč |
| Unit Price without VAT: | 691,46000 Kč |
|---|---|
| Unit Price with VAT: | 836,66660 Kč |




