


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,28000 Kč | 641,28 Kč |
| 10 | 495,07000 Kč | 4 950,70 Kč |
| 25 | 448,57600 Kč | 11 214,40 Kč |
| 50 | 417,17560 Kč | 20 858,78 Kč |
| 100 | 388,71920 Kč | 38 871,92 Kč |
| 250 | 355,19460 Kč | 88 798,65 Kč |
| 500 | 332,62974 Kč | 166 314,87 Kč |
| Unit Price without VAT: | 641,28000 Kč |
|---|---|
| Unit Price with VAT: | 775,94880 Kč |




