


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,37000 Kč | 685,37 Kč |
| 10 | 529,31800 Kč | 5 293,18 Kč |
| 25 | 479,71200 Kč | 11 992,80 Kč |
| 50 | 446,21160 Kč | 22 310,58 Kč |
| 100 | 415,85490 Kč | 41 585,49 Kč |
| 250 | 380,09740 Kč | 95 024,35 Kč |
| 500 | 356,02822 Kč | 178 014,11 Kč |
| Unit Price without VAT: | 685,37000 Kč |
|---|---|
| Unit Price with VAT: | 829,29770 Kč |




