40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3TKK-4006R

DigiKey Part Number
M3TKK-4006R-ND
Manufacturer
Manufacturer Product Number
M3TKK-4006R
Description
IDC CABLE - MSD40K/MC40M/MPK40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1622,59000 Kč622,59 Kč
10480,43400 Kč4 804,34 Kč
25435,28000 Kč10 882,00 Kč
50404,77840 Kč20 238,92 Kč
100377,13460 Kč37 713,46 Kč
250344,56796 Kč86 141,99 Kč
500322,64518 Kč161 322,59 Kč
Manufacturers Standard Package
Unit Price without VAT:622,59000 Kč
Unit Price with VAT:753,33390 Kč
Alternate Color
IDC CABLE - MSD40K/MC40G/MPK40K
In-Stock: 0
Unit Price: 607,68000 Kč
Alternate Length
IDC CABLE - MSD40K/MC40M/MPK40K
In-Stock: 0
Unit Price: 685,37000 Kč
IDC CABLE - MSD40K/MC40M/MPK40K
In-Stock: 0
Unit Price: 778,61000 Kč