


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,50000 Kč | 393,50 Kč |
| 10 | 302,85400 Kč | 3 028,54 Kč |
| 25 | 274,00720 Kč | 6 850,18 Kč |
| 50 | 254,50000 Kč | 12 725,00 Kč |
| 100 | 236,81540 Kč | 23 681,54 Kč |
| 250 | 215,96528 Kč | 53 991,32 Kč |
| 500 | 201,92180 Kč | 100 960,90 Kč |
| 1 000 | 189,28773 Kč | 189 287,73 Kč |
| Unit Price without VAT: | 393,50000 Kč |
|---|---|
| Unit Price with VAT: | 476,13500 Kč |




