


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,67000 Kč | 430,67 Kč |
| 10 | 331,70500 Kč | 3 317,05 Kč |
| 25 | 300,17920 Kč | 7 504,48 Kč |
| 50 | 278,87860 Kč | 13 943,93 Kč |
| 100 | 259,56260 Kč | 25 956,26 Kč |
| 250 | 236,79612 Kč | 59 199,03 Kč |
| 500 | 221,46212 Kč | 110 731,06 Kč |
| 1 000 | 209,41011 Kč | 209 410,11 Kč |
| Unit Price without VAT: | 430,67000 Kč |
|---|---|
| Unit Price with VAT: | 521,11070 Kč |




