


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,98000 Kč | 390,98 Kč |
| 10 | 300,88000 Kč | 3 008,80 Kč |
| 25 | 272,20120 Kč | 6 805,03 Kč |
| 50 | 252,82440 Kč | 12 641,22 Kč |
| 100 | 235,24900 Kč | 23 524,90 Kč |
| 250 | 214,53152 Kč | 53 632,88 Kč |
| 500 | 200,57626 Kč | 100 288,13 Kč |
| 1 000 | 187,95793 Kč | 187 957,93 Kč |
| Unit Price without VAT: | 390,98000 Kč |
|---|---|
| Unit Price with VAT: | 473,08580 Kč |




