


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,08000 Kč | 372,08 Kč |
| 10 | 286,32900 Kč | 2 863,29 Kč |
| 25 | 259,00600 Kč | 6 475,15 Kč |
| 50 | 240,53620 Kč | 12 026,81 Kč |
| 100 | 223,78830 Kč | 22 378,83 Kč |
| 250 | 204,04008 Kč | 51 010,02 Kč |
| 500 | 190,73744 Kč | 95 368,72 Kč |
| 1 000 | 178,70768 Kč | 178 707,68 Kč |
| Unit Price without VAT: | 372,08000 Kč |
|---|---|
| Unit Price with VAT: | 450,21680 Kč |




