


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,81000 Kč | 357,81 Kč |
| 10 | 275,26300 Kč | 2 752,63 Kč |
| 25 | 248,96080 Kč | 6 224,02 Kč |
| 50 | 231,18380 Kč | 11 559,19 Kč |
| 100 | 215,06360 Kč | 21 506,36 Kč |
| 250 | 196,05328 Kč | 49 013,32 Kč |
| 500 | 183,24870 Kč | 91 624,35 Kč |
| 1 000 | 171,66831 Kč | 171 668,31 Kč |
| Unit Price without VAT: | 357,81000 Kč |
|---|---|
| Unit Price with VAT: | 432,95010 Kč |




