


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,26000 Kč | 973,26 Kč |
| 10 | 753,21900 Kč | 7 532,19 Kč |
| 25 | 683,40920 Kč | 17 085,23 Kč |
| 50 | 636,29820 Kč | 31 814,91 Kč |
| 100 | 593,63030 Kč | 59 363,03 Kč |
| 250 | 543,38624 Kč | 135 846,56 Kč |
| Unit Price without VAT: | 973,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,64460 Kč |




