40 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3RRK-4036J

DigiKey Part Number
M3RRK-4036J-ND
Manufacturer
Manufacturer Product Number
M3RRK-4036J
Description
IDC CABLE - MPR40K/MC40G/MPR40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 021,13000 Kč1 021,13 Kč
10790,53300 Kč7 905,33 Kč
25717,38400 Kč17 934,60 Kč
50668,01780 Kč33 400,89 Kč
100623,31510 Kč62 331,51 Kč
250570,67692 Kč142 669,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 021,13000 Kč
Unit Price with VAT:1 235,56730 Kč
Alternate Color
IDC CABLE - MPR40K/MC40M/MPR40K
In-Stock: 0
Unit Price: 1 104,70000 Kč
Alternate Length
IDC CABLE - MPR40K/MC40G/MPR40K
In-Stock: 0
Unit Price: 941,13000 Kč
IDC CABLE - MPR40K/MC40G/MPR40K
In-Stock: 0
Unit Price: 973,26000 Kč