


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,13000 Kč | 941,13 Kč |
| 10 | 728,23200 Kč | 7 282,32 Kč |
| 25 | 660,66440 Kč | 16 516,61 Kč |
| 50 | 615,06500 Kč | 30 753,25 Kč |
| 100 | 573,76200 Kč | 57 376,20 Kč |
| 250 | 525,12808 Kč | 131 282,02 Kč |
| Unit Price without VAT: | 941,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 138,76730 Kč |




