


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 955,20000 Kč | 955,20 Kč |
| 10 | 739,23500 Kč | 7 392,35 Kč |
| 25 | 670,67600 Kč | 16 766,90 Kč |
| 50 | 624,40920 Kč | 31 220,46 Kč |
| 100 | 582,50340 Kč | 58 250,34 Kč |
| 250 | 533,16188 Kč | 133 290,47 Kč |
| Unit Price without VAT: | 955,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 155,79200 Kč |




