


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 015,46000 Kč | 1 015,46 Kč |
| 10 | 786,03900 Kč | 7 860,39 Kč |
| 25 | 713,29360 Kč | 17 832,34 Kč |
| 50 | 664,20040 Kč | 33 210,02 Kč |
| 100 | 619,73710 Kč | 61 973,71 Kč |
| 250 | 567,39032 Kč | 141 847,58 Kč |
| Unit Price without VAT: | 1 015,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 228,70660 Kč |




