


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,74000 Kč | 705,74 Kč |
| 10 | 545,04500 Kč | 5 450,45 Kč |
| 25 | 494,00720 Kč | 12 350,18 Kč |
| 50 | 459,54120 Kč | 22 977,06 Kč |
| 100 | 428,31510 Kč | 42 831,51 Kč |
| 250 | 391,53208 Kč | 97 883,02 Kč |
| 500 | 366,77710 Kč | 183 388,55 Kč |
| Unit Price without VAT: | 705,74000 Kč |
|---|---|
| Unit Price with VAT: | 853,94540 Kč |




