


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,53000 Kč | 848,53 Kč |
| 10 | 656,04100 Kč | 6 560,41 Kč |
| 25 | 594,95720 Kč | 14 873,93 Kč |
| 50 | 553,73400 Kč | 27 686,70 Kč |
| 100 | 516,38910 Kč | 51 638,91 Kč |
| 250 | 472,40964 Kč | 118 102,41 Kč |
| Unit Price without VAT: | 848,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 026,72130 Kč |




