


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,07000 Kč | 763,07 Kč |
| 10 | 589,70800 Kč | 5 897,08 Kč |
| 25 | 534,61760 Kč | 13 365,44 Kč |
| 50 | 497,42580 Kč | 24 871,29 Kč |
| 100 | 463,73030 Kč | 46 373,03 Kč |
| 250 | 424,04704 Kč | 106 011,76 Kč |
| 500 | 397,33802 Kč | 198 669,01 Kč |
| Unit Price without VAT: | 763,07000 Kč |
|---|---|
| Unit Price with VAT: | 923,31470 Kč |




