


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,09000 Kč | 692,09 Kč |
| 10 | 534,54600 Kč | 5 345,46 Kč |
| 25 | 484,45760 Kč | 12 111,44 Kč |
| 50 | 450,63380 Kč | 22 531,69 Kč |
| 100 | 419,99150 Kč | 41 999,15 Kč |
| 250 | 383,89132 Kč | 95 972,83 Kč |
| 500 | 359,59620 Kč | 179 798,10 Kč |
| Unit Price without VAT: | 692,09000 Kč |
|---|---|
| Unit Price with VAT: | 837,42890 Kč |




