


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,23000 Kč | 943,23 Kč |
| 10 | 729,89000 Kč | 7 298,90 Kč |
| 25 | 662,16760 Kč | 16 554,19 Kč |
| 50 | 616,46760 Kč | 30 823,38 Kč |
| 100 | 575,07220 Kč | 57 507,22 Kč |
| 250 | 526,33252 Kč | 131 583,13 Kč |
| Unit Price without VAT: | 943,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 141,30830 Kč |




