


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 033,31000 Kč | 1 033,31 Kč |
| 10 | 800,08700 Kč | 8 000,87 Kč |
| 25 | 726,07720 Kč | 18 151,93 Kč |
| 50 | 676,13980 Kč | 33 806,99 Kč |
| 100 | 630,91010 Kč | 63 091,01 Kč |
| 250 | 577,66168 Kč | 144 415,42 Kč |
| Unit Price without VAT: | 1 033,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 250,30510 Kč |




