


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 166,86000 Kč | 1 166,86 Kč |
| 10 | 904,19500 Kč | 9 041,95 Kč |
| 25 | 820,91280 Kč | 20 522,82 Kč |
| 50 | 764,71360 Kč | 38 235,68 Kč |
| 100 | 713,82910 Kč | 71 382,91 Kč |
| 250 | 653,92560 Kč | 163 481,40 Kč |
| Unit Price without VAT: | 1 166,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 411,90060 Kč |




