


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,02000 Kč | 922,02 Kč |
| 10 | 713,36500 Kč | 7 133,65 Kč |
| 25 | 647,12480 Kč | 16 178,12 Kč |
| 50 | 602,42840 Kč | 30 121,42 Kč |
| 100 | 561,94010 Kč | 56 194,01 Kč |
| 250 | 514,26032 Kč | 128 565,08 Kč |
| Unit Price without VAT: | 922,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 115,64420 Kč |




