20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3DRK-2036R

DigiKey Part Number
M3DRK-2036R-ND
Manufacturer
Manufacturer Product Number
M3DRK-2036R
Description
IDC CABLE - MKR20K/MC20M/MPR20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1533,77000 Kč533,77 Kč
10411,54000 Kč4 115,40 Kč
25372,68080 Kč9 317,02 Kč
50346,42500 Kč17 321,25 Kč
100322,62380 Kč32 262,38 Kč
250294,58012 Kč73 645,03 Kč
500275,69702 Kč137 848,51 Kč
Manufacturers Standard Package
Unit Price without VAT:533,77000 Kč
Unit Price with VAT:645,86170 Kč
Alternate Color
IDC CABLE - MKR20K/MC20G/MPR20K
In-Stock: 0
Unit Price: 488,41000 Kč
Alternate Length
IDC CABLE - MKR20K/MC20M/MPR20K
In-Stock: 0
Unit Price: 452,51000 Kč
IDC CABLE - MKR20K/MC20M/MPR20K
In-Stock: 0
Unit Price: 485,26000 Kč
Assembly Component