20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3DRK-2036J

DigiKey Part Number
M3DRK-2036J-ND
Manufacturer
Manufacturer Product Number
M3DRK-2036J
Description
IDC CABLE - MKR20K/MC20G/MPR20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1488,41000 Kč488,41 Kč
10376,32600 Kč3 763,26 Kč
25340,68840 Kč8 517,21 Kč
50316,61200 Kč15 830,60 Kč
100294,78880 Kč29 478,88 Kč
250269,06584 Kč67 266,46 Kč
500251,74544 Kč125 872,72 Kč
Manufacturers Standard Package
Unit Price without VAT:488,41000 Kč
Unit Price with VAT:590,97610 Kč
Alternate Color
IDC CABLE - MKR20K/MC20M/MPR20K
In-Stock: 0
Unit Price: 533,77000 Kč
Alternate Length
IDC CABLE - MKR20K/MC20G/MPR20K
In-Stock: 0
Unit Price: 444,74000 Kč
IDC CABLE - MKR20K/MC20G/MPR20K
In-Stock: 0
Unit Price: 462,38000 Kč