


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,26000 Kč | 485,26 Kč |
| 10 | 373,89000 Kč | 3 738,90 Kč |
| 25 | 338,48760 Kč | 8 462,19 Kč |
| 50 | 314,55840 Kč | 15 727,92 Kč |
| 100 | 292,86960 Kč | 29 286,96 Kč |
| 250 | 267,30872 Kč | 66 827,18 Kč |
| 500 | 250,09542 Kč | 125 047,71 Kč |
| Unit Price without VAT: | 485,26000 Kč |
|---|---|
| Unit Price with VAT: | 587,16460 Kč |




