20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3DRK-2006R

DigiKey Part Number
M3DRK-2006R-ND
Manufacturer
Manufacturer Product Number
M3DRK-2006R
Description
IDC CABLE - MKR20K/MC20M/MPR20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1452,51000 Kč452,51 Kč
10348,56700 Kč3 485,67 Kč
25315,49080 Kč7 887,27 Kč
50293,14040 Kč14 657,02 Kč
100272,87320 Kč27 287,32 Kč
250248,98504 Kč62 246,26 Kč
500232,90016 Kč116 450,08 Kč
Manufacturers Standard Package
Unit Price without VAT:452,51000 Kč
Unit Price with VAT:547,53710 Kč
Alternate Color
IDC CABLE - MKR20K/MC20G/MPR20K
In-Stock: 0
Unit Price: 444,74000 Kč
Alternate Length
IDC CABLE - MKR20K/MC20M/MPR20K
In-Stock: 0
Unit Price: 485,26000 Kč
IDC CABLE - MKR20K/MC20M/MPR20K
In-Stock: 0
Unit Price: 533,77000 Kč
Assembly Component