


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 845,38000 Kč | 845,38 Kč |
| 10 | 653,60500 Kč | 6 536,05 Kč |
| 25 | 592,74840 Kč | 14 818,71 Kč |
| 50 | 551,66780 Kč | 27 583,39 Kč |
| 100 | 514,45940 Kč | 51 445,94 Kč |
| 250 | 470,63236 Kč | 117 658,09 Kč |
| Unit Price without VAT: | 845,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 022,90980 Kč |




