


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,05000 Kč | 973,05 Kč |
| 10 | 753,00900 Kč | 7 530,09 Kč |
| 25 | 683,21600 Kč | 17 080,40 Kč |
| 50 | 636,12180 Kč | 31 806,09 Kč |
| 100 | 593,46440 Kč | 59 346,44 Kč |
| 250 | 543,23672 Kč | 135 809,18 Kč |
| Unit Price without VAT: | 973,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,39050 Kč |




