


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,96000 Kč | 743,96 Kč |
| 10 | 574,86200 Kč | 5 748,62 Kč |
| 25 | 521,12000 Kč | 13 028,00 Kč |
| 50 | 484,83540 Kč | 24 241,77 Kč |
| 100 | 451,96100 Kč | 45 196,10 Kč |
| 250 | 413,23812 Kč | 103 309,53 Kč |
| 500 | 387,17750 Kč | 193 588,75 Kč |
| Unit Price without VAT: | 743,96000 Kč |
|---|---|
| Unit Price with VAT: | 900,19160 Kč |




