


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,33000 Kč | 722,33 Kč |
| 10 | 557,91700 Kč | 5 579,17 Kč |
| 25 | 505,70760 Kč | 12 642,69 Kč |
| 50 | 470,46020 Kč | 23 523,01 Kč |
| 100 | 438,52010 Kč | 43 852,01 Kč |
| 250 | 400,90136 Kč | 100 225,34 Kč |
| 500 | 375,58030 Kč | 187 790,15 Kč |
| Unit Price without VAT: | 722,33000 Kč |
|---|---|
| Unit Price with VAT: | 874,01930 Kč |




