


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,68000 Kč | 771,68 Kč |
| 10 | 596,38500 Kč | 5 963,85 Kč |
| 25 | 540,69000 Kč | 13 517,25 Kč |
| 50 | 503,09520 Kč | 25 154,76 Kč |
| 100 | 469,03440 Kč | 46 903,44 Kč |
| 250 | 428,91524 Kč | 107 228,81 Kč |
| 500 | 401,91600 Kč | 200 958,00 Kč |
| Unit Price without VAT: | 771,68000 Kč |
|---|---|
| Unit Price with VAT: | 933,73280 Kč |




