M3BRK-26 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3BRK-26 G
Part Number Breakdown 3M 1or3

M3BRK-2618J

DigiKey Part Number
M3BRK-2618J-ND
Manufacturer
Manufacturer Product Number
M3BRK-2618J
Description
IDC CABLE - MSR26K/MC26G/MPR26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1534,50000 Kč534,50 Kč
10412,18400 Kč4 121,84 Kč
25373,27360 Kč9 331,84 Kč
50346,98200 Kč17 349,10 Kč
100323,15450 Kč32 315,45 Kč
250295,07360 Kč73 768,40 Kč
500276,16914 Kč138 084,57 Kč
Manufacturers Standard Package
Unit Price without VAT:534,50000 Kč
Unit Price with VAT:646,74500 Kč
Alternate Color
IDC CABLE - MSR26K/MC26M/MPR26K
In-Stock: 0
Unit Price: 563,66000 Kč
Alternate Length
IDC CABLE - MSR26K/MC26G/MPR26K
In-Stock: 0
Unit Price: 512,42000 Kč
IDC CABLE - MSR26K/MC26G/MPR26K
In-Stock: 0
Unit Price: 567,62000 Kč