


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 512,42000 Kč | 512,42 Kč |
10 | 395,02000 Kč | 3 950,20 Kč |
25 | 357,68440 Kč | 8 942,11 Kč |
50 | 332,45520 Kč | 16 622,76 Kč |
100 | 309,58800 Kč | 30 958,80 Kč |
250 | 282,63892 Kč | 70 659,73 Kč |
500 | 264,49310 Kč | 132 246,55 Kč |
Unit Price without VAT: | 512,42000 Kč |
---|---|
Unit Price with VAT: | 620,02820 Kč |


