M3BRK-26 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3BRK-26 G
Part Number Breakdown 3M 1or3

M3BRK-2636J

DigiKey Part Number
M3BRK-2636J-ND
Manufacturer
Manufacturer Product Number
M3BRK-2636J
Description
IDC CABLE - MSR26K/MC26G/MPR26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1567,62000 Kč567,62 Kč
10437,78400 Kč4 377,84 Kč
25396,52840 Kč9 913,21 Kč
50368,65760 Kč18 432,88 Kč
100343,40130 Kč34 340,13 Kč
250313,63564 Kč78 408,91 Kč
500293,59968 Kč146 799,84 Kč
Manufacturers Standard Package
Unit Price without VAT:567,62000 Kč
Unit Price with VAT:686,82020 Kč
Alternate Color
IDC CABLE - MSR26K/MC26M/MPR26K
In-Stock: 0
Unit Price: 625,11000 Kč
Alternate Length
IDC CABLE - MSR26K/MC26G/MPR26K
In-Stock: 0
Unit Price: 512,42000 Kč
IDC CABLE - MSR26K/MC26G/MPR26K
In-Stock: 0
Unit Price: 534,50000 Kč