


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 563,66000 Kč | 563,66 Kč |
10 | 434,70100 Kč | 4 347,01 Kč |
25 | 393,72880 Kč | 9 843,22 Kč |
50 | 366,04980 Kč | 18 302,49 Kč |
100 | 340,96420 Kč | 34 096,42 Kč |
250 | 311,40268 Kč | 77 850,67 Kč |
500 | 291,50252 Kč | 145 751,26 Kč |
Unit Price without VAT: | 563,66000 Kč |
---|---|
Unit Price with VAT: | 682,02860 Kč |


