


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,71000 Kč | 473,71 Kč |
| 10 | 365,05000 Kč | 3 650,50 Kč |
| 25 | 330,45800 Kč | 8 261,45 Kč |
| 50 | 307,07900 Kč | 15 353,95 Kč |
| 100 | 285,88570 Kč | 28 588,57 Kč |
| 250 | 260,90772 Kč | 65 226,93 Kč |
| 500 | 244,08832 Kč | 122 044,16 Kč |
| Unit Price without VAT: | 473,71000 Kč |
|---|---|
| Unit Price with VAT: | 573,18910 Kč |




