16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3BRK-1606R

DigiKey Part Number
M3BRK-1606R-ND
Manufacturer
Manufacturer Product Number
M3BRK-1606R
Description
IDC CABLE - MSR16K/MC16M/MPR16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1407,99000 Kč407,99 Kč
10314,04600 Kč3 140,46 Kč
25284,16160 Kč7 104,04 Kč
50263,95740 Kč13 197,87 Kč
100245,64090 Kč24 564,09 Kč
250224,04532 Kč56 011,33 Kč
500209,50082 Kč104 750,41 Kč
1 000197,07274 Kč197 072,74 Kč
Manufacturers Standard Package
Unit Price without VAT:407,99000 Kč
Unit Price with VAT:493,66790 Kč
Alternate Color
IDC CABLE - MSR16K/MC16G/MPR16K
In-Stock: 0
Unit Price: 401,69000 Kč
Alternate Length
IDC CABLE - MSR16K/MC16M/MPR16K
In-Stock: 0
Unit Price: 434,45000 Kč
IDC CABLE - MSR16K/MC16M/MPR16K
In-Stock: 0
Unit Price: 473,71000 Kč
Assembly Component